1719600000 | Weidmüller

Sealing ring, PG29, black, 1719600000

Order No.: 51P9651
EAN: 4008190352868
MPN:
1719600000
GWDR PG29-NP
1719600000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0468 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
2.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0468 €

Flat gasket, 1719600000, Weidmüller

Flat gasket for increasing the degree of protection for screw fittings and sealing plugs. Recommended for use in Ex applications, also suitable as a replacement for O-rings.

Technical specifications
Filter Property Value
Product type sealing ring
Thread size PG29
Material neoprene
Colour black
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 40169300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes