1719550000 | Weidmüller
Sealing ring, PG9, black, 1719550000
Order No.: 51P9646
EAN: 4008190352813
MPN:
1719550000
GWDR PG9-NP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Available in 6 Days: 500 pcs. - if ordered today
Flat gasket, 1719550000, Weidmüller
Flat gasket for increasing the degree of protection for screw fittings and sealing plugs. Recommended for use in Ex applications, also suitable as a replacement for O-rings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring | |
| Thread size | PG9 | |
| Material | neoprene | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |