1719540000 | Weidmüller

Sealing ring, PG7, black, 1719540000

Order No.: 51P9645
EAN: 4008190352806
MPN:
1719540000
GWDR PG7-NP
1719540000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2138 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2138 €

Flat gasket, 1719540000, Weidmüller

Flat gasket for increasing the degree of protection for screw fittings and sealing plugs. Recommended for use in Ex applications, also suitable as a replacement for O-rings.

Technical specifications
Filter Property Value
Product type sealing ring
Thread size PG7
Material neoprene
Colour black
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 40169300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes