1719530000 | Weidmüller

Weidmueller GWDR PG48-PO

Order No.: 51P9644
EAN: 4008190352790
MPN:
1719530000
GWDR PG48-PO
1719530000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.0829 €

Flat gasket, 1719530000, Weidmüller

Flat gasket for increasing the degree of protection for screw fittings and sealing plugs. Recommended for use in Ex applications, also suitable as a replacement for O-rings.

Technical specifications
Filter Property Value
Product type sealing ring
Thread size PG48
Material PE
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes