1719240000 | Weidmüller
Counter nut, PG48, 64 mm, silver, 1719240000
Order No.: 51P9621
EAN: 4008190352493
MPN:
1719240000
SKMU PG48-MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3911 € *
Available: 9 pcs.
Locknut, 1719240000, Weidmüller
Locknut for fastening metal cable glands. PG 48, 5.5 mm, Brass, Nickel plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG48 | |
| spanner size | 64 mm | |
| Length | 50 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |