1719220000 | Weidmüller
Counter nut, PG36, 51 mm, silver, 1719220000
Order No.: 51P9619
EAN: 4008190352479
MPN:
1719220000
SKMU PG36-MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6775 € *
Available in 6 Days: 250 pcs. - if ordered today
Locknut, 1719220000, Weidmüller
Locknut for fastening metal cable glands. PG 36, 5 mm, Brass, Nickel plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG36 | |
| spanner size | 51 mm | |
| Length | 50 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |