1719210000 | Weidmüller

Counter nut, PG29, 41 mm, silver, 1719210000

Order No.: 51P9618
EAN: 4008190352431
MPN:
1719210000
SKMU PG29-MS
1719210000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3804 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3804 €

Locknut, 1719210000, Weidmüller

Locknut for fastening metal cable glands. PG 29, 4 mm, Brass, Nickel plated.

Technical specifications
Filter Property Value
Product type counter nut
Thread size PG29
spanner size 41 mm
Length 50 mm
Material brass, nickel-plated
Colour silver
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes