1719200000 | Weidmüller
Counter nut, PG21, 32 mm, silver, 1719200000
Order No.: 51P9617
EAN: 4008190352424
MPN:
1719200000
SKMU PG21-MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Available in 6 Days: 500 pcs. - if ordered today
Locknut, 1719200000, Weidmüller
Locknut for fastening metal cable glands. PG 21, 3.5 mm, Brass, Nickel plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG21 | |
| spanner size | 32 mm | |
| Length | 25 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |