1719090000 | Weidmüller

Counter nut, PG48, 70 mm, light gray, 1719090000

Order No.: 51P9606
EAN: 4008190352318
MPN:
1719090000
SKMU PG48-K GR
1719090000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.023 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.023 €

Locknut, 1719090000, Weidmüller

Locknut for fastening plastic cable glands. PG 48, 8 mm, Light gray.

Technical specifications
Filter Property Value
Product type counter nut
Thread size PG48
spanner size 70 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes