1718890000 | Weidmüller
Cable gland, PG48, 64/68 mm, Clamping range 35 to 48 mm, IP54, silver, 1718890000
Order No.: 51P9598
EAN: 4008190352110
MPN:
1718890000
VG 48-MS54-ZE
Unit Price (€ / pc.)
96.6518 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, 1718890000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Colour | silver | |
Degree of protection (IP) | IP54 | |
max. clamping range | 48 mm | |
Length | 55 mm | |
Product type | cable gland | |
min. operating temperature | -20 °C | |
Material | brass, nickel-plated | |
spanner size | 64/68 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 35 mm | |
Thread size | PG48 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |