1718770000 | Weidmüller
Cable gland, PG48, 65 mm, Clamping range 34 to 44 mm, IP68, 1718770000
Order No.: 51P9586
EAN: 4008190351977
MPN:
1718770000
VG 48-K68
Unit Price (€ / pc.)
14.637 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, 1718770000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Degree of protection (IP) | IP68 | |
max. clamping range | 44 mm | |
Length | 67.5 mm | |
Product type | cable gland | |
min. operating temperature | -40 °C | |
Material | PA | |
spanner size | 65 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 34 mm | |
Thread size | PG48 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |