1698230000 | Weidmüller
Counter nut, PG29, 46 mm, light gray, 1698230000
Order No.: 51P9208
EAN: 4008190884765
MPN:
1698230000
SKMU PG29-K GR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Available in 6 Days: 250 pcs. - if ordered today
Locknut, 1698230000, Weidmüller
Locknut for fastening plastic cable glands. PG 29, 7 mm, Light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG29 | |
| spanner size | 46 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |