1697480000 | Weidmüller
Counter nut, PG16, 30 mm, light gray, 1697480000
Order No.: 51P9183
EAN: 4008190880590
MPN:
1697480000
SKMU PG16-K GR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 4 Weeks
Locknut, 1697480000, Weidmüller
Locknut for fastening plastic cable glands. PG 16, 6 mm, Light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG16 | |
| spanner size | 30 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |