1694100000 | Weidmüller
Counter nut, PG13.5, 23 mm, silver, 1694100000
Order No.: 51P9167
EAN: 4008190872267
MPN:
1694100000
SKMU PG13,5-MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Available in 6 Days: 500 pcs. - if ordered today
Locknut, 1694100000, Weidmüller
Locknut for fastening metal cable glands. PG 13.5, 3 mm, Brass, Nickel plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG13.5 | |
| spanner size | 23 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |