1694080000 | Weidmüller

Counter nut, PG9, 18 mm, silver, 1694080000

Order No.: 51P9165
EAN: 4008190872243
MPN:
1694080000
SKMU PG9-MS
1694080000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
48.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.4879 €

Locknut, 1694080000, Weidmüller

Locknut for fastening metal cable glands. PG 9, 2.8 mm, Brass, Nickel plated.

Technical specifications
Filter Property Value
Product type counter nut
Thread size PG9
spanner size 18 mm
Material brass, nickel-plated
Colour silver
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes