1694070000 | Weidmüller
Counter nut, PG7, 15 mm, silver, 1694070000
Order No.: 51P9164
EAN: 4008190872236
MPN:
1694070000
SKMU PG7-MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 2 Weeks
Locknut, 1694070000, Weidmüller
Locknut for fastening metal cable glands. PG 7, 2.8 mm, Brass, Nickel plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG7 | |
| spanner size | 15 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |