1656410000 | Weidmüller
Cable gland, PG16, 22 mm, Clamping range 7.5 to 15 mm, IP65, silver, 1656410000
Order No.: 51P8589
EAN: 4008190409425
MPN:
1656410000
KV 16-M
Unit Price (€ / pc.)
5.4383 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable gland, 1656410000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Colour | silver | |
Degree of protection (IP) | IP65 | |
max. clamping range | 15 mm | |
Product type | cable gland | |
min. operating temperature | -20 °C | |
Material | brass, nickel-plated | |
spanner size | 22 mm | |
max. operating temperature | 60 °C | |
min. clamping range | 7.5 mm | |
Thread size | PG16 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |