1656390000 | Weidmüller

Cable gland, PG11, 18 mm, Clamping range 7.5 to 12.5 mm, IP65, silver, 1656390000

Order No.: 51P8587
EAN: 4008190409401
MPN:
1656390000
KV 11-M
1656390000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
9.1749 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.1749 €

Cable gland, 1656390000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Colour silver
Degree of protection (IP) IP65
max. clamping range 12.5 mm
Product type cable gland
min. operating temperature -20 °C
Material brass, nickel-plated
spanner size 18 mm
max. operating temperature 60 °C
min. clamping range 7.5 mm
Thread size PG11
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes