1569090000 | Weidmüller
Cable gland, PG13.5, 22/22 mm, Clamping range 6 to 12 mm, IP68, silver, 1569090000
Order No.: 51P6916
EAN: 4008190177089
MPN:
1569090000
VG 13,5-MS68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5335 € *
Available in 6 Days: 250 pcs. - if ordered today
Cable gland, 1569090000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG13.5 | |
| min. clamping range | 6 mm | |
| max. clamping range | 12 mm | |
| spanner size | 22/22 mm | |
| Length | 31 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |