1569000000 | Weidmüller
Cable gland, PG13.5, 24 mm, Clamping range 6 to 12 mm, IP68, silver, 1569000000
Order No.: 51P6907
EAN: 4008190094522
MPN:
1569000000
VG 13.5-K68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable gland, 1569000000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG13.5 | |
| min. clamping range | 6 mm | |
| max. clamping range | 12 mm | |
| spanner size | 24 mm | |
| Length | 39 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |