1568970000 | Weidmüller
Cable gland, PG7, 15 mm, Clamping range 3 to 6.5 mm, IP68, silver, 1568970000
Order No.: 51P6904
EAN: 4008190175580
MPN:
1568970000
VG 7-K68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0472 € *
Available in 6 Days: 500 pcs. - if ordered today
Cable gland, 1568970000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG7 | |
| min. clamping range | 3 mm | |
| max. clamping range | 6.5 mm | |
| spanner size | 15 mm | |
| Length | 30 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |