1463720000 | Weidmüller
Cable gland, M25, 30 mm, Clamping range 11 to 20 mm, IP68, silver, 1463720000
Order No.: 51P3910
EAN: 4050118269871
MPN:
1463720000
VGM25-MS68 EMC 11-20SET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0622 € *
Standard delivery time from the manufacturer is: 1 Week
Cable gland, 1463720000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This type of EMC cable gland is made for shielding against interference frequencies, with a 360° screening connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 11 mm | |
| max. clamping range | 20 mm | |
| spanner size | 30 mm | |
| Length | 63.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |