1461180000 | Weidmüller
Cable gland, M40, 53/53 mm, Clamping range 22 to 32 mm, IP68, black, 1461180000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3534 € *
Standard delivery time from the manufacturer is: 13 Weeks
Cable gland, 1461180000, Weidmüller
Plastic cable gland for use in hazardous areas. The polyamide cable gland is suitable for usage in explosion risk zones Ex e (increased safety) and Ex i (intrinsic safety).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 22 mm | |
| max. clamping range | 32 mm | |
| spanner size | 53/53 mm | |
| Degree of protection (IP) | IP68 | |
| Material | plastic | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |