1460080000 | Weidmüller
Cable gland, M32, 35/35 mm, Clamping range 16 to 24 mm, IP68, silver, 1460080000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.1744 € *
Standard delivery time from the manufacturer is: 13 Weeks
Cable gland, 1460080000, Weidmüller
Cable gland for use in hazardous areas. It is suitable for armored and non-armored cables, for use in Ex e (increased safety) and Ex d (flameproof enclosure) applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 16 mm | |
| max. clamping range | 24 mm | |
| spanner size | 35/35 mm | |
| Length | 49 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |