1460050000 | Weidmüller
Cable gland, M20, 22/22 mm, Clamping range 3 to 12 mm, IP66, silver, 1460050000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0844 € *
Available in 6 Days: 250 pcs. - if ordered today
Cable gland, 1460050000, Weidmüller
Cable gland for use in hazardous areas. It is suitable for armored and non-armored cables, for use in Ex e (increased safety) and Ex d (flameproof enclosure) applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 3 mm | |
| max. clamping range | 12 mm | |
| spanner size | 22/22 mm | |
| Length | 43 mm | |
| Degree of protection (IP) | IP66 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |