1445980000 | Weidmüller
Cable gland, Ø 11-20 mm, IP68, 1445980000
Order No.: 51P3071
EAN: 4050118251081
MPN:
1445980000
VGM25-MS68 EMC 11-20 BG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1943 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.19 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1943 €
10 pcs.
19.2780 €
25 pcs.
18.4331 €
50 pcs.
17.4216 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 1445980000, Weidmüller
EMC cable gland with spiral clamp, Brass, Cable diameter: 11- 20 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | Ø 11-20 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |