1328820000 | Weidmüller
Cable gland, M31, IP68, 1328820000
Order No.: 51P1348
EAN: 4050118133141
MPN:
1328820000
HDC VG IP68 M32/1 MS LS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6235 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable gland, HDC VG IP68 M32/1 MS LS, Weidmüller
Cable gland, M31, IP68
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M31 | |
| Length | 240 mm | |
| Degree of protection (IP) | IP68 | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |