1205890000 | Weidmüller
Cable gland, M40, 45 mm, Clamping range 20 to 32 mm, IP68, silver, 1205890000
Order No.: 50P8709
EAN: 4032248987818
MPN:
1205890000
VGM40/1-MS68 20-32 BG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.1613 € *
Available in 6 Days: 50 pcs. - if ordered today
Cable gland, 1205890000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 20 mm | |
| max. clamping range | 32 mm | |
| spanner size | 45 mm | |
| Length | 82 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |