1193590000 | Weidmüller
Cable gland, M40, 45 mm, Clamping range 20 to 32 mm, IP68, 1193590000
Order No.: 50P7958
EAN: 4032248976614
MPN:
1193590000
VGM40-SS68 20-32 BG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.8506 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable gland, 1193590000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 20 mm | |
| max. clamping range | 32 mm | |
| spanner size | 45 mm | |
| Length | 43 mm | |
| Degree of protection (IP) | IP68 | |
| Material | stainless steel | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |