1137060000 | Weidmüller
Cable gland, M75, 90 mm, Clamping range 60.2 to 68 mm, IP68, silver, 1137060000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
360.7604 € *
Available in 12 Days: 20 pcs. - if ordered today
Cable gland, 1137060000, Weidmüller
Cable gland for use in hazardous areas. It is suitable for armored and non-armored cables, for use in Ex e (increased safety) and Ex d (flameproof enclosure) applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M75 | |
| min. clamping range | 60.2 mm | |
| max. clamping range | 68 mm | |
| spanner size | 90 mm | |
| Length | 131 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 180 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |