1095520000 | Weidmüller
Cable gland, M63, 80 mm, Clamping range 53.8 to 61.2 mm, IP68, silver, 1095520000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
265.7508 € *
Available in 12 Days: 3 pcs. - if ordered today
Cable gland, 1095520000, Weidmüller
Cable gland for use in hazardous areas. It is suitable for armored and non-armored cables, for use in Ex e (increased safety) and Ex d (flameproof enclosure) applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M63 | |
| min. clamping range | 53.8 mm | |
| max. clamping range | 61.2 mm | |
| spanner size | 80 mm | |
| Length | 115 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |