1076670000 | Weidmüller
Weidmueller KSWN M75
Order No.: 50P5160
EAN: 4032248838714
MPN:
1076670000
KSWN M75
Unit Price (€ / pc.)
4.0698 € *
Standard delivery time from the manufacturer is: On Request
Flat gasket, 1076670000, Weidmüller
Flat gasket for increasing the degree of protection for screw fittings and sealing plugs. Recommended for use in Ex applications, also suitable as replacement for O-rings.
Technical specifications
Product type | sealing ring | |
min. operating temperature | -40 °C | |
Material | PA | |
max. operating temperature | 135 °C | |
Thread size | M75 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |