1076630000 | Weidmüller

Weidmueller KSWN M16

Order No.: 50P5156
EAN: 4032248838677
MPN:
1076630000
KSWN M16
1076630000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
17.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.6902 €

Flat gasket, 1076630000, Weidmüller

Flat gasket for increasing the degree of protection for screw fittings and sealing plugs. Recommended for use in Ex applications, also suitable as replacement for O-rings.

Technical specifications
Filter Property Value
Product type sealing ring
Thread size M16
Material PA
min. operating temperature -40 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes