1045540000 | Weidmüller
Cable gland, PG16, 30 mm, Clamping range 11.5 to 15.5 mm, IP68, 1045540000
Order No.: 50P3814
EAN: 4032248779444
MPN:
1045540000
VG16 HQ K68 11,5-15,5SH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2606 € *
Available in 6 Days: 5 pcs. - if ordered today
Cable gland, 1045540000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG16 | |
| min. clamping range | 11.5 mm | |
| max. clamping range | 15.5 mm | |
| spanner size | 30 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |