1016130000 | Weidmüller
Cable gland, PG21, 30 mm, Clamping range 14 to 18 mm, IP68, 1016130000
Order No.: 50P2655
EAN: 4032248725601
MPN:
1016130000
VG 21 HQ EMV68 14-18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9440 € *
Available in 6 Days: 5 pcs. - if ordered today
Cable gland, 1016130000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. This type of EMC cable gland is made for shielding against interference frequencies, with a 360° screening connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| min. clamping range | 14 mm | |
| max. clamping range | 18 mm | |
| spanner size | 30 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |