1016090000 | Weidmüller

Cable gland, PG21, 30 mm, Clamping range 9 to 13 mm, IP68, 1016090000

Order No.: 50P2651
EAN: 4032248725540
MPN:
1016090000
VG 21 HQ MS68 9-13
1016090000 Weidmüller Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1733 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
13.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.1733 €

Cable gland, 1016090000, Weidmüller

Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Filter Property Value
Product type cable gland
Thread size PG21
min. clamping range 9 mm
max. clamping range 13 mm
spanner size 30 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
min. operating temperature -40 °C
max. operating temperature 130 °C
Logistics
Property Value
Customs tariff number 74122000
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes