1009880000 | Weidmüller
Cable gland, M32, 30/36 mm, Clamping range 13 to 18 mm, IP68, silver, 1009880000
Order No.: 50P2387
EAN: 4032248714704
MPN:
1009880000
VGM32-SS 68 KB 13-18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.7951 € *
Available in 6 Days: 100 pcs. - if ordered today
Cable gland, 1009880000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland is made froMstainless steel and is well suited for industrial applications requiring IP68 protection. Its excellent resistance against seawater and impacts make it ideal for use in harsh conditions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 13 mm | |
| max. clamping range | 18 mm | |
| spanner size | 30/36 mm | |
| Length | 41.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | stainless steel | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |