1009870000 | Weidmüller
Cable gland, M25, 24/27 mm, Clamping range 10 to 14 mm, IP68, silver, 1009870000
Order No.: 50P2386
EAN: 4032248714698
MPN:
1009870000
VGM25-SS 68 KB 10-14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.3715 € *
Available in 6 Days: 125 pcs. - if ordered today
Cable gland, 1009870000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland is made froMstainless steel and is well suited for industrial applications requiring IP68 protection. Its excellent resistance against seawater and impacts make it ideal for use in harsh conditions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 10 mm | |
| max. clamping range | 14 mm | |
| spanner size | 24/27 mm | |
| Length | 35.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | stainless steel | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |