0930640004 | Weidmüller
Counter nut, M32, 40 mm, 0930640004
Order No.: 50P1981
EAN: 4032248976089
MPN:
0930640004
SKMU M32 MS SC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Available in 12 Days: 16,760 pcs. - if ordered today
Locknut, 0930640004, Weidmüller
Locknut for fixing metal cable glands. M32, 4 mm, Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M32 | |
| spanner size | 40 mm | |
| Material | brass | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |