0261500000 | Weidmüller
Cable gland, PG9, 15/17 mm, Clamping range 6 to 8 mm, IP54, silver, 0261500000
Order No.: 50P0691
EAN: 4008190155438
MPN:
0261500000
VG 9-MS54
No longer available from manufacturer
Unit Price (€ / pc.)
1.7255 € *
Available: 48 pcs.
Available in 10 days: 500 pcs. - if ordered today
Cable gland, 0261500000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. PG 9, 6 mm, 8 mm, 6 mm, Brass, Nickel plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG9 | |
| min. clamping range | 6 mm | |
| max. clamping range | 8 mm | |
| spanner size | 15/17 mm | |
| Length | 22 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |