1493030000 | Weidmüller
Butt connector, uninsulated, 10 mm², silver, 20 mm, 1493030000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Available: 100 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.8092 €
500 pcs.
0.7259 €
2500 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1493030000, Weidmüller
Cable lug, 10 mm²
Cable connector for the safe connection of cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 10 mm² | |
| Isolated | No | |
| Colour | silver | |
| shrinkable tubing | No | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |