1492890000 | Weidmüller
Butt connector, uninsulated, 10 mm², silver, 9 mm, 1492890000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2820 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1492890000, Weidmüller
Cable lug, 10 mm²
Cable connector for the safe connection of cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 10 mm² | |
| Isolated | No | |
| Colour | silver | |
| shrinkable tubing | No | |
| Length | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |