1491580000 | Weidmüller
End connectorwith insulation, 1.5-2.5 mm², transparent/blue, 15.4 mm, 1491580000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1987 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1987 €
10 pcs.
0.1761 €
50 pcs.
0.1499 €
100 pcs.
0.1226 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1491580000, Weidmüller
Cable lug, Insulated cable connector, 1.5-2.5 mm²
Cable connector for the safe connection of cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | end connector | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | Yes | |
| Colour | transparent/blue | |
| Material | PA | |
| shrinkable tubing | No | |
| Length | 15.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |