1491570000 | Weidmüller
Butt connectorwith insulation, 4.0-6.0 mm², yellow, 27 mm, 1491570000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
10 pcs.
0.3094 €
50 pcs.
0.2701 €
100 pcs.
0.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1491570000, Weidmüller
Cable lug, Insulated cable connector, 4-6 mm²
Cable connector for the safe connection of cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 4.0-6.0 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | PC | |
| shrinkable tubing | No | |
| Length | 27 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |