1491550000 | Weidmüller
Butt connectorwith insulation, 0.5-1.0 mm², red, 25 mm, 1491550000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2083 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2083 €
10 pcs.
0.1833 €
50 pcs.
0.1559 €
100 pcs.
0.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1491550000, Weidmüller
Cable lug, Insulated cable connector, 0.5-1 mm²
Cable connector for the safe connection of cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.5-1.0 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Material | PC | |
| shrinkable tubing | No | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |