1491540000 | Weidmüller
Butt connectorwith insulation, 0.1-0.5 mm², yellow, 20 mm, 1491540000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1904 € *
Next delivery: 50 pcs. on 2026-04-10
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1904 €
10 pcs.
0.1678 €
50 pcs.
0.1428 €
100 pcs.
0.1166 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1491540000, Weidmüller
Cable lug, Insulated cable connector, 0.1-0.5 mm²
Cable connector for the safe connection of cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.1-0.5 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | PA | |
| shrinkable tubing | No | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |