1491530000 | Weidmüller
Butt connectorwith insulation, 4.0-6.0 mm², yellow, 41 mm, 1491530000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Available: 16 pcs.
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
100 pcs.
0.9282 €
500 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1491530000, Weidmüller
Cable lug, Insulated cable connector, 4-6 mm²
Cable connector for the safe connection of cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 4.0-6.0 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | PE | |
| shrinkable tubing | No | |
| Length | 41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |