1491520000 | Weidmüller
Butt connectorwith insulation, 1.5-2.5 mm², blue, 36 mm, 1491520000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Available: 40 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
2 pcs.
0.7973 €
250 pcs.
0.7140 €
1250 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1491520000, Weidmüller
Cable lug, Insulated cable connector, 1.5-2.5 mm²
Cable connector for the safe connection of cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Material | PE | |
| shrinkable tubing | No | |
| Length | 36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |