1367110000 | Weidmüller
Coaxial cable, N plug (straight) to RP-SMA plug (straight), 50 Ω, grommet black, 2 m, 1367110000
Order No.: 51P2461
EAN: 4050118186376
MPN:
1367110000
IE-CC-NM-RPSMAM-2M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.6129 € *
Standard delivery time from the manufacturer is: 2 Weeks
Antenna cable, 1367110000, Weidmüller
Antenna cable with robust design and IP67 degree protection for outdoor and indoor use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | N plug (straight) | |
| Connection (2) | RP-SMA plug (straight) | |
| Cable length | 2 m | |
| Impedance | 50 Ω | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |