9008880000 | Weidmüller
Pin wrench kit, T9, T10, T15, T20, T25, T27, T30, T40, TORX, 9008880000
Order No.: 53P5714
EAN: 4032248266630
MPN:
9008880000
TH-S 9-40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.8987 € *
Available in 6 Days: 5 pcs. - if ordered today
Pin wrench, TR 9/10/15/20/25/27/30/40
A pin wrench set is a collection of pin wrenches made of through-hardened chrome vanadium steel, manufactured according to DIN ISO 2636 L (DIN 911), surface with high quality finish.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | T9, T10, T15, T20, T25, T27, T30, T40 | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |